MBR30H60CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 412
Unit Price: € 1,95000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 0,74366
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 350
Unit Price: € 3,22000
Datasheet

Similar


STMicroelectronics
In Stock: 1 489
Unit Price: € 1,80000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30H60CTG

DigiKey Part Number
MBR30H60CTGOS-ND
Manufacturer
Manufacturer Product Number
MBR30H60CTG
Description
DIODE ARRAY SCHOT 60V 15A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR30H60CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 178 955 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

178 955In Stock
Ships from Rochester Electronics, LLC