
MAX809SQ438T1G | |
|---|---|
DigiKey Part Number | 488-MAX809SQ438T1GTR-ND - Tape & Reel (TR) 488-MAX809SQ438T1GCT-ND - Cut Tape (CT) 488-MAX809SQ438T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809SQ438T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809SQ438T1G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX809MEXR+T | Analog Devices Inc./Maxim Integrated | 0 | MAX809MEXR+TTR-ND | € 2,86637 | Similar |
| MIC809MYC3-TR | Microchip Technology | 0 | MIC809MYC3-TR-ND | € 0,27197 | Similar |
| TCM809MVLB713 | Microchip Technology | 0 | TCM809MVLB713TR-ND | € 0,29747 | Similar |
| TCM809MVNB713 | Microchip Technology | 4 010 | TCM809MVNB713CT-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,52000 | € 5,20 |
| 25 | € 0,43120 | € 10,78 |
| 100 | € 0,33060 | € 33,06 |
| 250 | € 0,28120 | € 70,30 |
| 500 | € 0,25082 | € 125,41 |
| 1 000 | € 0,22538 | € 225,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17842 | € 535,26 |
| 6 000 | € 0,17360 | € 1 041,60 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

