
LV5681P-E | |
|---|---|
DigiKey Part Number | LV5681P-E-ND |
Manufacturer | |
Manufacturer Product Number | LV5681P-E |
Description | IC REG CONV CAR AUD 8OUT 15HZIPJ |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 8 Output 15-HZIPJ |
Datasheet | Datasheet |
EDA/CAD Models | LV5681P-E Models |
Category | Voltage - Output Multiple |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 15-SSIP Exposed Pad, Formed Leads |
Applications Converter, Car Audio System | Supplier Device Package 15-HZIPJ |
Voltage - Input 7.5V ~ 16V | Base Product Number |
Number of Outputs 8 |

