
LMV393MUTAG | |
|---|---|
DigiKey Part Number | LMV393MUTAGOSTR-ND - Tape & Reel (TR) LMV393MUTAGOSCT-ND - Cut Tape (CT) LMV393MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393MUTAG |
Description | IC COMPARATOR 2 GEN PUR 8UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LMV393MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 8-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,22700 | € 2,27 |
| 25 | € 0,20200 | € 5,05 |
| 100 | € 0,17440 | € 17,44 |
| 250 | € 0,16120 | € 40,30 |
| 500 | € 0,15326 | € 76,63 |
| 1 000 | € 0,14673 | € 146,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13462 | € 403,86 |
| 6 000 | € 0,13079 | € 784,74 |
| 9 000 | € 0,12887 | € 1 159,83 |
| 15 000 | € 0,12674 | € 1 901,10 |
| 21 000 | € 0,12550 | € 2 635,50 |
| 30 000 | € 0,12430 | € 3 729,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

