LM348N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 690
Unit Price: € 0,45000
Datasheet

Upgrade


Texas Instruments
In Stock: 2 871
Unit Price: € 0,45000
Datasheet

Similar


Texas Instruments
In Stock: 8 664
Unit Price: € 0,90000
Datasheet

Similar


Texas Instruments
In Stock: 41 618
Unit Price: € 0,40000
Datasheet

Similar


Texas Instruments
In Stock: 10 266
Unit Price: € 1,03000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM348N

DigiKey Part Number
LM348NFS-ND
Manufacturer
Manufacturer Product Number
LM348N
Description
IC OPAMP GP 4 CIRCUIT 14MDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
LM348N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1 mV
Current - Supply
2.4mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes