LM324M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31 086
Unit Price: € 0,25000
Datasheet

Similar


onsemi
In Stock: 4 887
Unit Price: € 0,30000
Datasheet

Similar


onsemi
In Stock: 7 061
Unit Price: € 0,25000
Datasheet

Similar


onsemi
In Stock: 3 117
Unit Price: € 0,34000
Datasheet

Similar


onsemi
In Stock: 11 161
Unit Price: € 0,32000
Datasheet

Similar


onsemi
In Stock: 5 474
Unit Price: € 0,63000
Datasheet

Similar


onsemi
In Stock: 3 132
Unit Price: € 0,57000
Datasheet

Similar


onsemi
In Stock: 3 592
Unit Price: € 0,59000
Datasheet

Similar


onsemi
In Stock: 6 383
Unit Price: € 0,56000
Datasheet

Similar


onsemi
In Stock: 2 499
Unit Price: € 0,64000
Datasheet

Similar


onsemi
In Stock: 2 649
Unit Price: € 0,35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: € 12,14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 033
Unit Price: € 12,14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 7,35852
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324M

DigiKey Part Number
LM324MFS-ND
Manufacturer
Manufacturer Product Number
LM324M
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM324M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1.5 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable