LM2901SNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 55 145
Unit Price: € 0,27000
Datasheet
Comparator Standard (General Purpose) 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901SNG

DigiKey Part Number
LM2901SNG-ND
Manufacturer
Manufacturer Product Number
LM2901SNG
Description
IC COMPARATOR 4 GEN PUR 14DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM2901SNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
-
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 349 700 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

349 700In Stock
Ships from Rochester Electronics, LLC