
LC75816W-8722-E | |
|---|---|
DigiKey Part Number | LC75816W-8722-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75816W-8722-E |
Description | IC DRVR 65 SEG 12/13 DGT 100SQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-SQFP (14x14) |
Category | Current - Supply 500 µA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 100-LQFP |
Configuration 65 Segment | Supplier Device Package 100-SQFP (14x14) |
Interface Serial | Base Product Number |
Digits or Characters 16 Characters, 240 Characters, 12 Digits, 13 Digits |

