
LC05512Z01XATBG | |
|---|---|
DigiKey Part Number | LC05512Z01XATBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC05512Z01XATBG |
Description | IC BAT PWR MGMT LI-ION 1C 6WLCSP |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 6-WLCSP (0.85x1.17) |
Category | Fault Protection Over Current, Over Temperature |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-XFBGA, WLCSP |
Function Power Management | Supplier Device Package 6-WLCSP (0.85x1.17) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |

