Motor Driver Bipolar On/Off 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1960MC-AH

DigiKey Part Number
LB1960MC-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1960MC-AH
Description
IC MOTOR DRIVER 3.6V-17V 8SOIC
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LB1960MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (2)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
3.6V ~ 17V
Voltage - Load
3.6V ~ 17V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 87 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

87 500In Stock
Ships from Rochester Electronics, LLC