Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-MFPSK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6588MC-AH

DigiKey Part Number
LA6588MC-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA6588MC-AH
Description
IC HALF BRIDGE DRV 800MA 10MFPSK
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-MFPSK
EDA/CAD Models
LA6588MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
800mA
Current - Peak Output
-
Voltage - Supply
8V ~ 26.4V
Voltage - Load
8V ~ 26.4V
Operating Temperature
-30°C ~ 90°C (TA)
Features
Auto Restart
Fault Protection
Over Temperature, Short Circuit
Mounting Type
Surface Mount
Package / Case
10-LSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MFPSK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 102 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

102 000In Stock
Ships from Rochester Electronics, LLC