Similar
Similar

LA5757TP-TL-E | |
|---|---|
DigiKey Part Number | LA5757TP-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA5757TP-TL-E |
Description | IC REG BUCK ADJ 1.6A TP5HFA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.6A (Switch) TO-252-5, DPAK (4 Leads + Tab) |
EDA/CAD Models | LA5757TP-TL-E Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TP5HFA |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2595DSADJR4G | onsemi | 1 328 | LM2595DSADJR4GOSCT-ND | € 2,22000 | Similar |
| LM25005MHX/NOPB | Texas Instruments | 6 958 | 296-35256-1-ND | € 3,60000 | Similar |



