RF Detector IC 10-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA1225MC-AH

DigiKey Part Number
LA1225MC-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA1225MC-AH
Description
IC RF DETECT 10SOIC
Customer Reference
Detailed Description
RF Detector IC 10-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LA1225MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
-
RF Type
-
Input Range
-
Accuracy
-
Voltage - Supply
3V
Current - Supply
4 mA
Mounting Type
Surface Mount
Package / Case
10-SOP (0.173", 4.40mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 388 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4 388In Stock
Ships from Rochester Electronics, LLC