KSC1507OTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 969
Unit Price: € 1,31000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 200 µA 80MHz 15 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1507OTU

DigiKey Part Number
KSC1507OTU-ND
Manufacturer
Manufacturer Product Number
KSC1507OTU
Description
TRANS NPN 300V 200UA TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 200 µA 80MHz 15 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1507OTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 µA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
2V @ 5mA, 50mA
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 10V
Power - Max
15 W
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable