
KSB744YSTU | |
|---|---|
DigiKey Part Number | KSB744YSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSB744YSTU |
Description | TRANS PNP 45V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 3 A 45MHz 1 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB744YSTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tube | Frequency - Transition 45MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 150mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

