KBU6M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 548
Unit Price: € 1,86000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,60380
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,27585
Datasheet

Similar


Comchip Technology
In Stock: 145
Unit Price: € 1,66000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,70420
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU6M

DigiKey Part Number
KBU6M-ND
Manufacturer
Manufacturer Product Number
KBU6M
Description
BRIDGE RECT 1PHASE 1KV 6A KBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Datasheet
 Datasheet
EDA/CAD Models
KBU6M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes