HUFA75344S3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: € 1,16487
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: € 0,81803
Datasheet

Similar


Infineon Technologies
In Stock: 635
Unit Price: € 2,18000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 1,47913
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 986
Unit Price: € 1,85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: € 2,18000
Datasheet

Similar


STMicroelectronics
In Stock: 1 496
Unit Price: € 3,09000
Datasheet

Similar


STMicroelectronics
In Stock: 320
Unit Price: € 3,30000
Datasheet

Similar


STMicroelectronics
In Stock: 1 581
Unit Price: € 2,95000
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: € 2,91000
Datasheet
N-Channel 55 V 75A (Tc) 285W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 75A (Tc) 285W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA75344S3S

DigiKey Part Number
HUFA75344S3S-ND
Manufacturer
Manufacturer Product Number
HUFA75344S3S
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 285W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
285W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB141NF55STMicroelectronics0STB141NF55-ND€ 1,16487Direct
AOB470LAlpha & Omega Semiconductor Inc.0AOB470L-ND€ 0,81803Similar
IRF3205STRLPBFInfineon Technologies635IRF3205STRLPBFCT-ND€ 2,18000Similar
IXTA90N055T2IXYS0IXTA90N055T2-ND€ 1,47913Similar
PSMN015-60BS,118Nexperia USA Inc.5 9861727-7207-1-ND€ 1,85000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable