
HCPL0534R2 | |
|---|---|
DigiKey Part Number | HCPL0534R2TR-ND - Tape & Reel (TR) HCPL0534R2CT-ND - Cut Tape (CT) HCPL0534R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0534R2 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL0531 | onsemi | 3 001 | HCPL0531-ND | € 1,84000 | Parametric Equivalent |
| HCPL0531R2 | onsemi | 1 630 | HCPL0531R2CT-ND | € 1,96000 | Parametric Equivalent |
| ACPL-054L-000E | Broadcom Limited | 5 555 | 516-2161-5-ND | € 4,12000 | Similar |
| ACPL-054L-500E | Broadcom Limited | 886 | 516-3683-1-ND | € 4,16000 | Similar |
| ACPL-054L-560E | Broadcom Limited | 2 986 | 516-ACPL-054L-560ECT-ND | € 4,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| 10 | € 1,55500 | € 15,55 |
| 100 | € 1,19760 | € 119,76 |
| 500 | € 1,04012 | € 520,06 |
| 1 000 | € 0,98881 | € 988,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,89695 | € 2 242,38 |
| 5 000 | € 0,86344 | € 4 317,20 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,62300 |

