Similar
Similar
Similar
Similar
Similar

FYPF1504DNTU | |
|---|---|
DigiKey Part Number | FYPF1504DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FYPF1504DNTU |
Description | DIODE ARR SCHOT 40V 15A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FYPF1504DNTU Models |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CTQ040 | SMC Diode Solutions | 0 | 25CTQ040SMC-ND | € 0,40030 | Upgrade |
| MBRF1545CT-E3/45 | Vishay General Semiconductor - Diodes Division | 978 | MBRF1545CT-E3/45GI-ND | € 2,46000 | Similar |
| SBR10U40CTFP | Diodes Incorporated | 0 | SBR10U40CTFPDI-ND | € 2,00000 | Similar |
| SBR3040CTFP | Diodes Incorporated | 26 | SBR3040CTFPDI-ND | € 0,94000 | Similar |
| SBR30A40CTFP | Diodes Incorporated | 50 | 31-SBR30A40CTFP-ND | € 2,75000 | Similar |




