Mosfet Array 35V 4.5A 2.2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW216A-TL-2W

DigiKey Part Number
FW216A-TL-2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW216A-TL-2W
Description
MOSFET 2N-CH 35V 4.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 35V 4.5A 2.2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FW216A-TL-2W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
64mOhm @ 4.5A, 10V
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
5.6nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
280pF @ 10V
Part Status
Obsolete
Power - Max
2.2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 4V Drive
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
35V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 207 194 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

207 194In Stock
Ships from Rochester Electronics, LLC