
FUSB2500GFX | |
|---|---|
DigiKey Part Number | FUSB2500GFXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FUSB2500GFX |
Description | IC TRANSCEIVER FULL 1/1 36BGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 36-BGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB2500GFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-TFBGA | |
Supplier Device Package | 36-BGA (3.5x3.5) | |
Base Product Number |

