
FST16233MTDX | |
|---|---|
DigiKey Part Number | FST16233MTDXTR-ND - Tape & Reel (TR) FST16233MTDXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FST16233MTDX |
Description | IC MUX/DEMUX 8 X 1:2 56-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 8 x 1:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST16233MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 8 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,26900 | € 12,69 |
| 25 | € 1,15560 | € 28,89 |
| 100 | € 1,03130 | € 103,13 |
| 250 | € 0,97220 | € 243,05 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,09840 |

