
FS7145-02G-XTD | |
|---|---|
DigiKey Part Number | FS7145-02G-XTD-ND |
Manufacturer | |
Manufacturer Product Number | FS7145-02G-XTD |
Description | IC CLK/FREQ SYNTH 16SSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 300MHz 1 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | FS7145-02G-XTD Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer onsemi | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 300MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock/Frequency Synthesizer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output CMOS, PECL | Supplier Device Package 16-SSOP |
Number of Circuits 1 | Base Product Number |

