
FS7145-01-XTD | |
|---|---|
DigiKey Part Number | 766-1030-ND |
Manufacturer | |
Manufacturer Product Number | FS7145-01-XTD |
Description | IC PLL CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 400MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | FS7145-01-XTD Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer onsemi | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output CMOS, PECL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |

