P-Channel 60 V 5.4A (Tc) 2.5W (Ta), 28W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU7P06TU_NB82048

DigiKey Part Number
FQU7P06TU_NB82048-ND
Manufacturer
Manufacturer Product Number
FQU7P06TU_NB82048
Description
MOSFET P-CH 60V 5.4A IPAK
Customer Reference
Detailed Description
P-Channel 60 V 5.4A (Tc) 2.5W (Ta), 28W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
451mOhm @ 2.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable