FQU10N20CTU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 515
Unit Price: € 2,49000
Datasheet
N-Channel 200 V 7.8A (Tc) 50W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU10N20CTU

DigiKey Part Number
FQU10N20CTU-ND
Manufacturer
Manufacturer Product Number
FQU10N20CTU
Description
MOSFET N-CH 200V 7.8A IPAK
Customer Reference
Detailed Description
N-Channel 200 V 7.8A (Tc) 50W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 3.9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCU360N65S3R0onsemi1 515FCU360N65S3R0OS-ND€ 2,49000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes