FQP19N20CTSTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 163
Unit Price: € 1,90000
Datasheet
N-Channel 200 V 19A (Tc) 139W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP19N20CTSTU

DigiKey Part Number
FQP19N20CTSTU-ND
Manufacturer
Manufacturer Product Number
FQP19N20CTSTU
Description
MOSFET N-CH 200V 19A TO220-3
Customer Reference
Detailed Description
N-Channel 200 V 19A (Tc) 139W (Tc) Through Hole TO-220-3
EDA/CAD Models
FQP19N20CTSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
170mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable