N-Channel 200 V 9A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 9A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
TO-252AA

FQD12N20LTM-F085P

DigiKey Part Number
488-FQD12N20LTM-F085PTR-ND - Tape & Reel (TR)
488-FQD12N20LTM-F085PCT-ND - Cut Tape (CT)
488-FQD12N20LTM-F085PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD12N20LTM-F085P
Description
MOSFET N-CH 200V 9A TO252
Customer Reference
Detailed Description
N-Channel 200 V 9A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD12N20LTM-F085P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2.5W (Ta), 55W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
280mOhm @ 4.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 660
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,98000€ 1,98
10€ 1,27400€ 12,74
100€ 0,86920€ 86,92
500€ 0,69602€ 348,01
1 000€ 0,64036€ 640,36
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,70835€ 1 770,88
Manufacturers Standard Package
Unit Price without VAT:€ 1,98000
Unit Price with VAT:€ 2,41560