
FODM8801CR2 | |
|---|---|
DigiKey Part Number | FODM8801CR2TR-ND - Tape & Reel (TR) FODM8801CR2CT-ND - Cut Tape (CT) FODM8801CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8801CR2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801CR2 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 75V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.35V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 6µs, 6µs | Supplier Device Package 4-Mini-Flat |
Rise / Fall Time (Typ) 5µs, 5.5µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,01600 | € 10,16 |
| 100 | € 0,76690 | € 76,69 |
| 500 | € 0,65690 | € 328,45 |
| 1 000 | € 0,62097 | € 620,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,55937 | € 1 398,43 |
| 5 000 | € 0,53587 | € 2 679,35 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

