
FODM8801BR2V | |
|---|---|
DigiKey Part Number | FODM8801BR2VTR-ND - Tape & Reel (TR) FODM8801BR2VCT-ND - Cut Tape (CT) FODM8801BR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8801BR2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801BR2V Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 75V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.35V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 130% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 6µs, 6µs | Supplier Device Package 4-Mini-Flat |
Rise / Fall Time (Typ) 5µs, 5.5µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,98800 | € 9,88 |
| 100 | € 0,74570 | € 74,57 |
| 500 | € 0,63816 | € 319,08 |
| 1 000 | € 0,60304 | € 603,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,54296 | € 1 357,40 |
| 5 000 | € 0,51998 | € 2 599,90 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

