
FODM291DR2 | |
|---|---|
DigiKey Part Number | 488-FODM291DR2TR-ND - Tape & Reel (TR) 488-FODM291DR2CT-ND - Cut Tape (CT) 488-FODM291DR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM291DR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-MFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 70µs (Max) | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-MFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,27200 | € 2,72 |
| 100 | € 0,19410 | € 19,41 |
| 500 | € 0,15902 | € 79,51 |
| 1 000 | € 0,14746 | € 147,46 |
| 2 000 | € 0,13764 | € 275,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12199 | € 609,95 |
| 10 000 | € 0,11553 | € 1 155,30 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

