
FODM291CR2 | |
|---|---|
DigiKey Part Number | 488-FODM291CR2TR-ND - Tape & Reel (TR) 488-FODM291CR2CT-ND - Cut Tape (CT) 488-FODM291CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM291CR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-MFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 70µs (Max) | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-MFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26200 | € 2,62 |
| 100 | € 0,18690 | € 18,69 |
| 500 | € 0,15296 | € 76,48 |
| 1 000 | € 0,14181 | € 141,81 |
| 2 000 | € 0,13230 | € 264,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11721 | € 586,05 |
| 10 000 | € 0,11096 | € 1 109,60 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

