Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP
4 DIP

FOD785B

DigiKey Part Number
488-FOD785B-ND
Manufacturer
Manufacturer Product Number
FOD785B
Description
OPTOISOLTR 5KV 1CH TRANS 4-PDIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,20000€ 2,00
100€ 0,14130€ 14,13
500€ 0,11482€ 57,41
1 000€ 0,10607€ 106,07
2 000€ 0,09862€ 197,24
6 000€ 0,08903€ 534,18
10 000€ 0,08535€ 853,50
26 000€ 0,07957€ 2 068,82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380