Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FJV4101RMTF | |
|---|---|
DigiKey Part Number | FJV4101RMTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJV4101RMTF |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
EDA/CAD Models | FJV4101RMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2132LT1G | onsemi | 20 831 | MMUN2132LT1GOSCT-ND | € 0,13000 | Similar |
| MMUN2133LT1G | onsemi | 11 898 | MMUN2133LT1GOSCT-ND | € 0,12000 | Similar |
| MUN2132T1G | onsemi | 2 800 | 488-MUN2132T1GCT-ND | € 0,17000 | Similar |
| MUN2133T1G | onsemi | 210 000 | MUN2133T1G-ND | € 0,03136 | Similar |
| NSVMMUN2133LT1G | onsemi | 21 000 | NSVMMUN2133LT1GOSCT-ND | € 0,15000 | Similar |







