Similar

FJP5021RV | |
|---|---|
DigiKey Part Number | FJP5021RV-ND |
Manufacturer | |
Manufacturer Product Number | FJP5021RV |
Description | TRANS NPN 500V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 5 A 18MHz 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP5021RV Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 600mA, 5V |
Mfr | Power - Max 50 W |
Packaging Bulk | Frequency - Transition 18MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUJ303A,127 | WeEn Semiconductors | 4 568 | 1740-1146-ND | € 1,18000 | Similar |


