FJP2160DTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 301
Unit Price: € 1,89000
Datasheet
Bipolar (BJT) Transistor NPN 800 V 2 A 5MHz 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJP2160DTU

DigiKey Part Number
FJP2160DTU-ND
Manufacturer
Manufacturer Product Number
FJP2160DTU
Description
TRANS NPN 800V 2A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 2 A 5MHz 100 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FJP2160DTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 330mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 400mA, 3V
Power - Max
100 W
Frequency - Transition
5MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 680 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11 680In Stock
Ships from Flip Electronics