Bipolar (BJT) Transistor NPN 750 V 8 A 50 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJAF6808DTU

DigiKey Part Number
FJAF6808DTU-ND
Manufacturer
Manufacturer Product Number
FJAF6808DTU
Description
TRANS NPN 750V 8A TO-3PF
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 750 V 8 A 50 W Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
4.5 @ 5A, 5V
Packaging
Tube
Power - Max
50 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-3P-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
750 V
Supplier Device Package
TO-3PF
Vce Saturation (Max) @ Ib, Ic
5V @ 1.2A, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable