
FIN1215MTDX | |
|---|---|
DigiKey Part Number | FIN1215MTDXTR-ND - Tape & Reel (TR) FIN1215MTDXCT-ND - Cut Tape (CT) FIN1215MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1215MTDX |
Description | IC SERIALIZER/DESERIAL 48TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.785Gbps Serializer 21 Input 3 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1215MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.785Gbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 21 | |
Number of Outputs | 3 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,60000 | € 3,60 |
| 10 | € 2,72900 | € 27,29 |
| 25 | € 2,50960 | € 62,74 |
| 100 | € 2,26850 | € 226,85 |
| 250 | € 2,15352 | € 538,38 |
| 500 | € 2,14558 | € 1 072,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,96815 | € 1 968,15 |
| 2 000 | € 1,92259 | € 3 845,18 |
| Unit Price without VAT: | € 3,60000 |
|---|---|
| Unit Price with VAT: | € 4,39200 |

