
FIN1026MTC | |
|---|---|
DigiKey Part Number | FIN1026MTC-ND |
Manufacturer | |
Manufacturer Product Number | FIN1026MTC |
Description | IC TRANSCEIVER 0/2 14TSSOP |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1026MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

