


FGHL75T65MQDT | |
|---|---|
DigiKey Part Number | 488-FGHL75T65MQDT-ND |
Manufacturer | |
Manufacturer Product Number | FGHL75T65MQDT |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 2.35mJ (on), 1.25mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 149 nC |
Part Status Active | Td (on/off) @ 25°C 24ns/118ns |
IGBT Type Trench Field Stop | Test Condition 400V, 75A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 107 ns |
Current - Collector (Ic) (Max) 80 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 300 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 75A | Package / Case TO-247-3 |
Power - Max 375 W | Supplier Device Package TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,21000 | € 6,21 |
| 10 | € 4,20400 | € 42,04 |
| 450 | € 2,60909 | € 1 174,09 |
| 900 | € 2,58554 | € 2 326,99 |
| Unit Price without VAT: | € 6,21000 |
|---|---|
| Unit Price with VAT: | € 7,57620 |

