Similar
Similar
Similar
Similar

FGH20N60UFDTU | |
|---|---|
DigiKey Part Number | FGH20N60UFDTUOS-ND |
Manufacturer | |
Manufacturer Product Number | FGH20N60UFDTU |
Description | IGBT FIELD STOP 600V 40A TO247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 40 A 165 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH20N60UFDTU Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 63 nC |
Packaging Tube | Td (on/off) @ 25°C 13ns/87ns |
Part Status Obsolete | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type Field Stop | Reverse Recovery Time (trr) 34 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 20A | Supplier Device Package TO-247-3 |
Power - Max 165 W | Base Product Number |
Switching Energy 380µJ (on), 260µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW20N60H3FKSA1 | Infineon Technologies | 155 | IKW20N60H3FKSA1-ND | € 3,15000 | Similar |
| IKW20N60TFKSA1 | Infineon Technologies | 773 | IKW20N60TFKSA1-ND | € 3,82000 | Similar |
| STGW20V60DF | STMicroelectronics | 40 | 497-13763-5-ND | € 3,48000 | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | € 4,74000 | Similar |






