
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 238 W | |
Switching Energy | 1.37mJ (on), 250µJ (off) | |
Input Type | Standard | |
Gate Charge | 55.5 nC | |
Td (on/off) @ 25°C | 16.8ns/54.4ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 101 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN | |
Base Product Number |



