Similar
Similar

FGA30N60LSDTU | |
|---|---|
DigiKey Part Number | FGA30N60LSDTUFS-ND |
Manufacturer | |
Manufacturer Product Number | FGA30N60LSDTU |
Description | IGBT TRENCH FS 600V 60A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 480 W Through Hole TO-3P |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.4V @ 15V, 30A | |
Power - Max | 480 W | |
Switching Energy | 1.1mJ (on), 21mJ (off) | |
Input Type | Standard | |
Gate Charge | 225 nC | |
Td (on/off) @ 25°C | 18ns/250ns | |
Test Condition | 400V, 30A, 6.8Ohm, 15V | |
Reverse Recovery Time (trr) | 35 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |


