FFPF20U60DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 996
Unit Price: € 4,28000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 1,18136
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: € 2,18000
Datasheet
Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF20U60DNTU

DigiKey Part Number
FFPF20U60DNTU-ND
Manufacturer
Manufacturer Product Number
FFPF20U60DNTU
Description
DIODE ARR AVAL 600V 20A TO220F-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
FFPF20U60DNTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
90 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Avalanche
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220F-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DUR3060CTLittelfuse Inc.2 996F7326-ND€ 4,28000Similar
STTH10LCD06CTSTMicroelectronics0497-10083-5-ND€ 1,18136Similar
STTH16L06CTYSTMicroelectronics828497-STTH16L06CTY-ND€ 2,18000Similar
Obsolete
This product is no longer manufactured. View Substitutes