FEBFSB127H_T001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1
Unit Price: € 126,97000
Datasheet
Image for FEBFSB127H_T001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEBFSB127H_T001

DigiKey Part Number
FEBFSB127H_T001-ND
Manufacturer
Manufacturer Product Number
FEBFSB127H_T001
Description
EVAL BOARD FOR FSB127H
Customer Reference
Detailed Description
FSB127H - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
16W
Voltage - Output
5V
Current - Output
3.2A
Voltage - Input
90 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
FSB127H
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes