
FDT3612-SN00151 | |
|---|---|
DigiKey Part Number | 488-FDT3612-SN00151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDT3612-SN00151 |
Description | MOSFET N-CH 100V SOT223 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.7A (Ta) 1.1W (Ta) Surface Mount SOT-223 |
Category | Rds On (Max) @ Id, Vgs 120mOhm @ 3.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 632 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDT3612 | onsemi | 6 106 | FDT3612CT-ND | € 1,04000 | MFR Recommended |


