FDS5690-NBBM009A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 452
Unit Price: € 2,18000
Datasheet
N-Channel 60 V 7A (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS5690-NBBM009A

DigiKey Part Number
FDS5690-NBBM009ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS5690-NBBM009A
Description
MOSFET N-CH 60V 7A 8SOIC
Customer Reference
Detailed Description
N-Channel 60 V 7A (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Packaging
Tape & Reel (TR)
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1107 pF @ 30 V
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
8-SOIC
Drain to Source Voltage (Vdss)
60 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS3572onsemi1 452FDS3572CT-ND€ 2,18000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes