Mosfet Array 30V, 20V 9.3A, 5.6A 1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V, 20V 9.3A, 5.6A 1W Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4501H

DigiKey Part Number
FDS4501HFSTR-ND - Tape & Reel (TR)
FDS4501HFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDS4501H
Description
MOSFET N/P-CH 30V/20V 9.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 9.3A, 5.6A 1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
9.3A, 5.6A
Rds On (Max) @ Id, Vgs
18mOhm @ 9.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1958pF @ 10V
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 936
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,54000€ 1,54
10€ 0,97700€ 9,77
100€ 0,65550€ 65,55
500€ 0,51796€ 258,98
1 000€ 0,47370€ 473,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,42581€ 1 064,53
5 000€ 0,39622€ 1 981,10
7 500€ 0,38630€ 2 897,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,54000
Unit Price with VAT:€ 1,87880