FDMS86200E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20 929
Unit Price: € 2,83000
Datasheet
Image for FDMS86200E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS86200E

DigiKey Part Number
FDMS86200E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS86200E
Description
FET 150V 18.0 MOHM PQFN56
Customer Reference
Detailed Description
9.6A (Ta), 35A (Tc)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes