
FDMF3172 | |
|---|---|
DigiKey Part Number | 488-FDMF3172TR-ND - Tape & Reel (TR) 488-FDMF3172CT-ND - Cut Tape (CT) 488-FDMF3172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF3172 |
Description | IC HALF BRIDGE DRIVER 55A 39QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 39-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 70A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | 39-PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,71000 | € 3,71 |
| 10 | € 2,44700 | € 24,47 |
| 100 | € 1,72760 | € 172,76 |
| 500 | € 1,58006 | € 790,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,29090 | € 3 872,70 |
| Unit Price without VAT: | € 3,71000 |
|---|---|
| Unit Price with VAT: | € 4,52620 |

